Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 250 A, Breaking Capacity 100 kA, Fixed

Subtotal (1 unit)*

€3,289.91

(exc. VAT)

€4,046.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,289.91

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
260-480
Mfr. Part No.:
3VA6225-7JT41-2AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

4

Current Rating

250 A

Breaking Capacity

100kA

Rated AC Voltage

480 V ac

Mount Type

Fixed

Depth

86mm

Standards/Approvals

UL 489, RoHS, IEC 81346-2, IEC 60947

Width

140 mm

Height

198mm

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

Tripping Characteristics

Type S, Type L, Type I

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker offers unparalleled protection for electrical circuits, ensuring safety and reliability across applications. Engineered for performance, it features a robust construction designed to withstand the demands of various environments. Incorporating advanced technology, it provides efficient overload and short-circuit protection, guaranteeing smooth operation under varying conditions. The device's adjustable parameters allow for customisation to meet specific operational needs, while its compact design ensures easy installation.

Incorporates a communication function for seamless integration into automated systems

Features a protection class rating of IP40 providing robust resistance against dust and accidental contact

Offers a mechanical service life of up to 25000 operating cycles ensuring longevity

Equipped with adjustable response values for fine tuning performance as required

Includes a motor drive option for added operational flexibility

Related links