Schneider Electric, ComPact, C063 Molded Case Circuit Breaker 4-Pole 630 A, Breaking Capacity 30 kA, Fixed

Subtotal (1 unit)*

€8,919.86

(exc. VAT)

€10,971.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8,919.86

*price indicative

RS Stock No.:
341-383
Mfr. Part No.:
C063N42EFM
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

ComPact

Product Type

Molded Case Circuit Breaker

Series

C063

Number of Poles

4

Current Rating

630 A

Breaking Capacity

30kA

Mount Type

Fixed

Rated AC Voltage

690 V ac

Height

327mm

Standards/Approvals

EN/IEC 60947-2, RoHS

Width

210 mm

Depth

147mm

Tripping Mechanism

Electronic

Reset Actuator Type

Manual reset

COO (Country of Origin):
IT
The Schneider Electric Circuit Breaker maintains the same high performance while featuring a new transparent front cover for improved visibility of auxiliaries and a new ergonomic toggle with an optional LED trip status indicator. It offers the flexibility to add a new wireless auxiliary contact (OF/SD) using the ZigBee communication protocol. This fixed, manually operated circuit breaker is an ideal choice for both standard and specialized applications. It can be manually controlled using ON, OFF, or "push to trip" buttons.

Compliant with IEC 60947 1 and IEC60947 2 international standards

Comes with mechanical durability of 10000 cycles

IP40 rated

Comes with a LCD display

Related links