Schneider Electric, ComPact, ComPacT NSX Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 10 kA, Fixed

Subtotal (1 unit)*

€1,433.60

(exc. VAT)

€1,763.33

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€1,433.60

*price indicative

RS Stock No.:
341-510
Mfr. Part No.:
C10H6TM100
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

ComPact

Product Type

Molded Case Circuit Breaker

Series

C10

Number of Poles

4

Current Rating

100A

Breaking Capacity

10kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Standards/Approvals

CCC, EAC, EN/IEC 60947, RoHS

Width

140mm

Depth

86mm

Height

161mm

Tripping Mechanism

Thermal Magnetic

Tripping Characteristics

TMD

COO (Country of Origin):
PL
The Schneider Electric Circuit Breaker is designed to optimize space and breaking capacity, making it an ideal choice for both standard and specialized applications. It features a thermal-magnetic trip unit (TMD), which provides fixed thermal overload protection and fixed magnetic protection. The breaker is compliant with international standards, including EN/IEC 60947, CCC, EAC, and marine specifications, ensuring reliable performance across a wide range of environments and applications.

Comes with mechanical durability of 50000 cycles

IP40 rated

Comes with overload protection

Related links