Schneider Electric, PowerPact, PowerPact Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 18 kA, DIN Rail
- RS Stock No.:
- 346-681
- Mfr. Part No.:
- NHGL36100U31X
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€2,230.71
(exc. VAT)
€2,743.77
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €2,230.71 |
*price indicative
- RS Stock No.:
- 346-681
- Mfr. Part No.:
- NHGL36100U31X
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | PowerPact | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NHG | |
| Number of Poles | 3 | |
| Current Rating | 100A | |
| Breaking Capacity | 18kA | |
| Mount Type | DIN Rail | |
| Width | 104mm | |
| Depth | 86mm | |
| Height | 163mm | |
| Standards/Approvals | GEN CSA C. 5UL 489 IEC 60947, WC75B | |
| Tripping Characteristics | MicroLogic 3.3 | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range PowerPact | ||
Product Type Molded Case Circuit Breaker | ||
Series NHG | ||
Number of Poles 3 | ||
Current Rating 100A | ||
Breaking Capacity 18kA | ||
Mount Type DIN Rail | ||
Width 104mm | ||
Depth 86mm | ||
Height 163mm | ||
Standards/Approvals GEN CSA C. 5UL 489 IEC 60947, WC75B | ||
Tripping Characteristics MicroLogic 3.3 | ||
Tripping Mechanism Electronic | ||
- COO (Country of Origin):
- US
The Schneider Electric Circuit Breaker is designed for use in electrical distribution applications. It is mounted using a unit mount and can be installed on a DIN rail, flush, or on a backplate for flexibility. The device features local signalling with an ON/OFF indication and a contact position indicator.
CSA C22.2 No 5 and UL 489 compliant
IP40 rated
IK07 conforming to IEC 62262
Mechanical durability of 4000 cycles
Related links
- Schneider Electric NHG Molded Case Circuit Breaker 3-Pole 100A DIN Rail
- Schneider Electric NHG Molded Case Circuit Breaker 3-Pole 60A DIN Rail
- Schneider Electric NHG Molded Case Circuit Breaker 3-Pole 70A DIN Rail
- Schneider Electric NHG Molded Case Circuit Breaker 3-Pole 30A DIN Rail
- Schneider Electric NHG Molded Case Circuit Breaker 3-Pole 125A DIN Rail
- Schneider Electric NHG Molded Case Circuit Breaker 3-Pole 80A DIN Rail
- Schneider Electric NHG Molded Case Circuit Breaker 3-Pole 50A DIN Rail
- Schneider Electric NHG Molded Case Circuit Breaker 3-Pole 150A DIN Rail
