Schneider Electric, PowerPact, PowerPact Molded Case Circuit Breaker 3-Pole 150A, Breaking Capacity 18 kA, DIN Rail

Subtotal (1 unit)*

€2,934.93

(exc. VAT)

€3,609.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,934.93

*price indicative

RS Stock No.:
432-913
Mfr. Part No.:
NJGF36150TW
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

PowerPact

Product Type

Molded Case Circuit Breaker

Series

NJG

Number of Poles

3

Current Rating

150A

Breaking Capacity

18kA

Rated AC Voltage

600V ac

Mount Type

DIN Rail

Height

191mm

Width

104mm

Standards/Approvals

CSA C22.2 No 5, CE, CEI 60947-2, NEMA AB1, NMX J-266, RoHS, UL 489, W-C-375B/GEN

Depth

86mm

Tripping Mechanism

Thermal Magnetic

Tripping Characteristics

TM

COO (Country of Origin):
US
The Schneider Electric Circuit Breaker is designed for use in electrical distribution applications. It is mounted using a unit mount and can be installed on a DIN rail, flush, or on a backplate for flexibility. The device features local signalling with an ON/OFF indication and a contact position indicator. It utilizes thermal-magnetic trip unit technology, providing basic protection functions.

CSA C22.2 No 5 and UL 489 compliant

IP40 rated

IK07 conforming to IEC 62262

Related links