Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 3-Pole 70 A, Breaking Capacity 150 kA
- RS Stock No.:
- 625-446
- Mfr. Part No.:
- 3VA5170-1MH31-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€370.01
(exc. VAT)
€455.11
(inc. VAT)
Temporarily out of stock
- Shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €370.01 |
*price indicative
- RS Stock No.:
- 625-446
- Mfr. Part No.:
- 3VA5170-1MH31-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA5 | |
| Number of Poles | 3 | |
| Current Rating | 70 A | |
| Breaking Capacity | 150kA | |
| Rated AC Voltage | 690 V ac | |
| Standards/Approvals | IEC 60947, UL 489 | |
| Width | 76.2 mm | |
| Height | 140mm | |
| Depth | 76.5mm | |
| Tripping Mechanism | TM120M | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA5 | ||
Number of Poles 3 | ||
Current Rating 70 A | ||
Breaking Capacity 150kA | ||
Rated AC Voltage 690 V ac | ||
Standards/Approvals IEC 60947, UL 489 | ||
Width 76.2 mm | ||
Height 140mm | ||
Depth 76.5mm | ||
Tripping Mechanism TM120M | ||
- COO (Country of Origin):
- MX
The Siemens Exceptional molded-case circuit breaker is engineered to deliver robust performance in a variety of applications. Designed with starter protection in mind, it provides crucial overcurrent protection without compromising safety or reliability. This circuit breaker boasts a three-pole configuration, catering specifically to systems with intricate electrical demands. Its impressive short-circuit protection capabilities ensure seamless operation even in fault conditions, making it an ideal choice for industrial environments. Housed in a durable design, it ensures longevity and mechanical resilience, while IEC compliance reinforces its status as a dependable solution for contemporary electrical installations. With adjustable parameters to suit specific needs, this circuit breaker exemplifies innovation in electrical protection.
Utilizes advanced overcurrent release technology for heightened safety
Designed for compatibility with a range of applications, from HVAC to electrical distribution
Features a high mechanical service life, ensuring longevity in demanding environments
Offers maximum short-circuit current breaking capacities across multiple voltage levels
Compact dimensions make it easy to integrate into existing electrical setups
