- RS Stock No.:
- 179-9737
- Mfr. Part No.:
- EZD160M3100N
- Manufacturer:
- Schneider Electric
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€74.96
(exc. VAT)
€92.20
(inc. VAT)
Units | Per unit |
1 + | €74.96 |
- RS Stock No.:
- 179-9737
- Mfr. Part No.:
- EZD160M3100N
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
EZD160M TM100D circuit breaker - 3P/3d
Specifications
Attribute | Value |
---|---|
Range | EZD |
Series | EZD160M |
Number of Poles | 3 |
Current Rating | 100A |
Breaking Capacity at Maximum Voltage Rating | 10 kA |
Rated AC Voltage | 500V |
Length | 105mm |
Width | 165mm |
Depth | 60mm |
Break Time | Instantaneous |
Tripping Characteristics | Type D |
Terminal Contact Type | Screw |
Reset Actuator Type | Toggle Switch |
Circuit Breaker Type | MCCB |
Tripping Mechanism | Thermal-Magnetic |