- RS Stock No.:
- 179-9740
- Mfr. Part No.:
- EZD250E3200N
- Manufacturer:
- Schneider Electric
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€87.17
(exc. VAT)
€107.22
(inc. VAT)
Units | Per unit |
1 + | €87.17 |
- RS Stock No.:
- 179-9740
- Mfr. Part No.:
- EZD250E3200N
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
EZD250E TM200D circuit breaker - 3P/3d
Specifications
Attribute | Value |
---|---|
Range | EZD |
Series | EZD250E |
Number of Poles | 3 |
Current Rating | 200A |
Breaking Capacity at Maximum Voltage Rating | 8 kA |
Rated AC Voltage | 500V |
Length | 105mm |
Width | 165mm |
Depth | 60mm |
Reset Actuator Type | Toggle Switch |
Circuit Breaker Type | MCCB |
Tripping Mechanism | Thermal-Magnetic |
Break Time | Instantaneous |
Tripping Characteristics | Type D |
Terminal Contact Type | Screw |