Better World
Siemens, SENTRON, 3VA1 Molded Case Circuit Breaker 4-Pole 80 A, Breaking Capacity 55 kA
- RS Stock No.:
- 209-6863
- Mfr. Part No.:
- 3VA1180-5EF42-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€398.18
(exc. VAT)
€489.76
(inc. VAT)
Temporarily out of stock
- Shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €398.18 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 209-6863
- Mfr. Part No.:
- 3VA1180-5EF42-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA1 | |
| Number of Poles | 4 | |
| Current Rating | 80 A | |
| Breaking Capacity | 55kA | |
| Rated AC Voltage | 690 V ac | |
| Rated DC Voltage | 600 V dc | |
| Width | 70 mm | |
| Standards/Approvals | CCC, CE, EAC, EN, IEC, RoHS, VDE | |
| Height | 130mm | |
| Depth | 130mm | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Tripping Characteristics | Type M | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA1 | ||
Number of Poles 4 | ||
Current Rating 80 A | ||
Breaking Capacity 55kA | ||
Rated AC Voltage 690 V ac | ||
Rated DC Voltage 600 V dc | ||
Width 70 mm | ||
Standards/Approvals CCC, CE, EAC, EN, IEC, RoHS, VDE | ||
Height 130mm | ||
Depth 130mm | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
Tripping Characteristics Type M | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- CZ
The Siemens circuit breaker 3VA1 IEC frame, ATAM is molded-case circuit breaker for system protection. As an important element of SENTRON protective components for industrial and infrastructure applications, the 3VA molded-case circuit breakers from Siemens provide effective plant, starter and motor protection thanks to reliable shutdown in the event of an overload or short circuit. The 3VA molded-case circuit breakers set new standards in flexibility and the variety of modular accessories available. Standardized accessories for several sizes across all series of the 3VA1 and 3VA2 molded-case circuit breakers.
Fixed and Plug-in-installation possible.
Modular and easy-to-fit internal accessories with wide range of functions.
Suitable for AC&DC applications.
Compact design.
Related links
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 160 A, Breaking Capacity 55 kA
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 63 A, Breaking Capacity 55 kA
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 32 A, Breaking Capacity 55 kA
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 20 A, Breaking Capacity 55 kA
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 500 A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 630 A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 320 A Fixed
