Better World
Siemens, SENTRON, 3VA1 Molded Case Circuit Breaker 4-Pole 63 A
- RS Stock No.:
- 209-7003
- Mfr. Part No.:
- 3VA1163-1AA46-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€271.75
(exc. VAT)
€334.25
(inc. VAT)
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €271.75 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 209-7003
- Mfr. Part No.:
- 3VA1163-1AA46-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA1 | |
| Number of Poles | 4 | |
| Current Rating | 63 A | |
| Rated AC Voltage | 690 V ac | |
| Rated DC Voltage | 600 V dc | |
| Height | 130mm | |
| Width | 101.6 mm | |
| Depth | 70mm | |
| Standards/Approvals | EN, CCC, CE, EAC, IEC, RoHS, VDE | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA1 | ||
Number of Poles 4 | ||
Current Rating 63 A | ||
Rated AC Voltage 690 V ac | ||
Rated DC Voltage 600 V dc | ||
Height 130mm | ||
Width 101.6 mm | ||
Depth 70mm | ||
Standards/Approvals EN, CCC, CE, EAC, IEC, RoHS, VDE | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- CZ
The Siemens 3VA molded case circuit breakers are cost-effective power distribution products. Switch disconnector 3VA1 with IEC frame 160 4-pole SD100, In=63A without overload protection w/o short-circuit protection clamp connection 3VA1 molded-case circuit breakers as switch disconnector variants in accordance with IEC 60947-3.The 3VA molded-case circuit breakers are an important element of SENTRON protective components for industrial and infrastructure applications. The IEC 60947-3-compliant switch disconnector version of the 3VA1 allows you to use a molded-case circuit breaker to disconnect individual plant components safely and reliably.
Compact design
Available as version for plant protection
The series has a thermo-magnetic trip unit
Fixed and plug-in installation possible
Related links
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 125 A, Surface
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 63 A, Breaking Capacity 36 kA
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 63 A, Breaking Capacity 25 kA
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 63 A, Breaking Capacity 55 kA
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 63 A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 63 A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 63 A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 63 A, Breaking Capacity 70 kA
