Norgren PNEUFIT Series Straight Tube-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style
- RS Stock No.:
- 210-1694
- Mfr. Part No.:
- 100200600 DIS
- Manufacturer:
- Norgren
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 5
€29.40
(exc. VAT)
€36.16
(inc. VAT)
- RS Stock No.:
- 210-1694
- Mfr. Part No.:
- 100200600 DIS
- Manufacturer:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Connector A | Push In 6 mm | |
| Connector B | Push In 6 mm | |
| Pneumatic Fitting Type | Straight Tube-to-Tube Adaptor | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | PNEUFIT | |
| Inlet Port | Push In 6 mm | |
| Number of Inlet Ports | 1 | |
| Outlet Port | Push In 6 mm | |
| Number of Outlet Ports | 1 | |
| Maximum Operating Pressure | 18 bar | |
| Finish | Nickel Plated | |
| Maximum Operating Temperature | +80°C | |
| Body Material | Nickel Plated Brass | |
| Minimum Operating Temperature | -20°C | |
| Angle | Straight | |
| Standards Met | ISO | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Connector A Push In 6 mm | ||
Connector B Push In 6 mm | ||
Pneumatic Fitting Type Straight Tube-to-Tube Adaptor | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series PNEUFIT | ||
Inlet Port Push In 6 mm | ||
Number of Inlet Ports 1 | ||
Outlet Port Push In 6 mm | ||
Number of Outlet Ports 1 | ||
Maximum Operating Pressure 18 bar | ||
Finish Nickel Plated | ||
Maximum Operating Temperature +80°C | ||
Body Material Nickel Plated Brass | ||
Minimum Operating Temperature -20°C | ||
Angle Straight | ||
Standards Met ISO | ||
- COO (Country of Origin):
- GB
IMI Norgren Pneumatic Fitting, Straight Tube-to-Tube Adaptor, Nickel-Plated Brass Material - PNEUFIT Series - 100200600
Assemble pipes in your pneumatic circuit quickly and easily by using this tube-to-tube adaptor from IMI Norgren. push-in connectors on both ends mean you're able to make a secure join without the need for any tools. As these connectors also allow for easy air-pipe removal, the unit is suitable for temporary in-field applications. Its robust body resists abrasion and wear for longevity, while silicone-free O-rings handle high pressures with minimal risk of tearing. A straight fitting like this one is handy for extending the length of pipe runs in your compressed-air network.
Features & Benefits
Compact dimensions of 34 (length) x 12mm (diameter) for installations where space is limited
Wide operating temperature range of -20°C to +80°C for compatibility with demanding settings
Light weight of 100g, so it adds no dragging strain on pneumatic pipes
Broad operating pressure range of -0.9 to 18 bar for versatility
Wide operating temperature range of -20°C to +80°C for compatibility with demanding settings
Light weight of 100g, so it adds no dragging strain on pneumatic pipes
Broad operating pressure range of -0.9 to 18 bar for versatility
Applications
Textile and printing industries
Healthcare facilities
Automotive manufacturing
Cranes and earthmoving equipment
Healthcare facilities
Automotive manufacturing
Cranes and earthmoving equipment
How do I disconnect tubing from this fitting?
To disconnect your tubing, simply push down on the collet and pull on the hose.

