Schneider Electric, ComPacT NSX MCCB 4P 250A, Breaking Capacity 50 kA, Fixed Mount
- RS Stock No.:
- 219-9390
- Mfr. Part No.:
- LV431885
- Manufacturer:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 219-9390
- Mfr. Part No.:
- LV431885
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPacT NSX | |
| Series | LV4 | |
| Number of Poles | 4 | |
| Current Rating | 250A | |
| Breaking Capacity at Maximum Voltage Rating | 50 kA | |
| Rated AC Voltage | 690V | |
| Mounting Style | Fixed | |
| Circuit Breaker Type | MCCB | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPacT NSX | ||
Series LV4 | ||
Number of Poles 4 | ||
Current Rating 250A | ||
Breaking Capacity at Maximum Voltage Rating 50 kA | ||
Rated AC Voltage 690V | ||
Mounting Style Fixed | ||
Circuit Breaker Type MCCB | ||
- COO (Country of Origin):
- FR
The Schneider Electric Compact NSX250N is a complete 4P 4d fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. The breaking capacity is 50kA rms at 415VAC 50/60Hz. The operational voltage is 690VAC 50/60Hz. The Schneider Electric product embeds an electronic Micrologic 5.2 A trip unit, with 250A rating. Micrologic 5.2 A trip unit provides adjustable long time, short time and instantaneous protection. Micrologic 5.2 A has an embedded display unit for fine settings adjustment and display of the currents (ammeter). The Schneider Electric 4 poles version (140mm x 161mm x 86mm) comes with a variety of optional functions and accessories. It is compliant with international standards (IEC 60947), CCC, EAC and marine specifications. Compact NSX250N is part of Schneider Electric EcoStruxure Power architecture.
It embeds an adjustable thermal overload protection and a fixed magnetic protection against short-circuits
It is an optimum choice for all distribution applications
It has small size
It has easy mounting, installation and cabling
It offers more efficient
It is an optimum choice for all distribution applications
It has small size
It has easy mounting, installation and cabling
It offers more efficient
