Schneider Electric, ComPact MCCB Molded Case Circuit Breaker 4P 100A, Fixed Mount
- RS Stock No.:
- 221-0914
- Mfr. Part No.:
- LV429019
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€191.17
(exc. VAT)
€235.14
(inc. VAT)
- RS Stock No.:
- 221-0914
- Mfr. Part No.:
- LV429019
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact | |
| Series | LV42 | |
| Number of Poles | 4 | |
| Current Rating | 100A | |
| Mounting Style | Fixed | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact | ||
Series LV42 | ||
Number of Poles 4 | ||
Current Rating 100A | ||
Mounting Style Fixed | ||
- COO (Country of Origin):
- PL
This is a Schneider Electric 4 poles basic frame for Compact NSX100S. Compact NSX is designed to optimize space and breaking capacity for all standard and specific applications. This basic frame comes without trip unit, and is compatible with any type of trip unit which has to be ordered separately The breaking capacity Icu is 100kA at 415VAC 50/60Hz. The operational voltage is 690VAC 50/60Hz (limited to 440VAC 50/60Hz if there is an earth-leakage protection). It can be equipped with a variety of optional functions and accessories.
Rated insulation voltage 800 V AC 50/60 Hz conforming to IEC 60947-2
Rated impulse withstand voltage 8 kV conforming to IEC 60947-2
Rated impulse withstand voltage 8 kV conforming to IEC 60947-2

