Better World
Schneider Electric, ComPact, LV42 Molded Case Circuit Breaker, Fixed
- RS Stock No.:
- 221-0950
- Mfr. Part No.:
- LV429413
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€167.22
(exc. VAT)
€205.68
(inc. VAT)
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €167.22 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 221-0950
- Mfr. Part No.:
- LV429413
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact | |
| Product Type | Molded Case Circuit Breaker | |
| Series | LV42 | |
| Mount Type | Fixed | |
| Rated DC Voltage | 125 V | |
| Terminal Type | Screw | |
| Standards/Approvals | Green Premium product REACH Regulation REACH Declaration EU RoHS Directive Compliant EU RoHS Declaration Mercury free Yes RoHS exemption information Yes China RoHS Regulation China RoHS Declaration | |
| Height | 4.4mm | |
| Better World Product | Yes | |
| Tripping Mechanism | Undervoltage Release | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact | ||
Product Type Molded Case Circuit Breaker | ||
Series LV42 | ||
Mount Type Fixed | ||
Rated DC Voltage 125 V | ||
Terminal Type Screw | ||
Standards/Approvals Green Premium product REACH Regulation REACH Declaration EU RoHS Directive Compliant EU RoHS Declaration Mercury free Yes RoHS exemption information Yes China RoHS Regulation China RoHS Declaration | ||
Height 4.4mm | ||
Better World Product Yes | ||
Tripping Mechanism Undervoltage Release | ||
- COO (Country of Origin):
- PL
This is a Schneider Electric MN undervoltage release for Compact NSX, PowerPact Multistandard and EasyPact CVS circuit breakers. Its rated voltage is 125 VDC. It is an auxiliary used for emergency off or remote opening applications. This auxiliary opens the circuit breaker when the control voltage drops to a value below 35% of its rated voltage Un. It complies with IEC 60947-2 standard.
Supply holding power 5 W
Supply inrush power 10 W
Mounting mode fixed
Response time 50 ms
