Schneider Electric, ComPact MCCB 4P 400 A, 630 A
- RS Stock No.:
- 221-1024
- Mfr. Part No.:
- LV432456
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€3,507.93
(exc. VAT)
€4,314.75
(inc. VAT)
- RS Stock No.:
- 221-1024
- Mfr. Part No.:
- LV432456
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact | |
| Series | LV43 | |
| Number of Poles | 4 | |
| Current Rating | 400 A, 630 A | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact | ||
Series LV43 | ||
Number of Poles 4 | ||
Current Rating 400 A, 630 A | ||
- COO (Country of Origin):
- IT
This is a Schneider Electric MB Vigi add-on module for 4 poles Compact NSX 400/630 and EasyPact CVS 400/630. It provides an earth-leakage protection when installed directly on the device terminals. It directly actuates the trip unit in case of insulation fault. The addition of this Vigi add-on module does not modify Compact NSX 400/630 or EasyPact CVS 400/630 characteristics.
Earth-leakage protection
Maximum breaking time 800 ms
Overvoltage category Class II
Maximum breaking time 800 ms
Overvoltage category Class II

