Schneider Electric, ComPact MCCB Molded Case Circuit Breaker 3P 150A, Fixed Mount

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
221-1045
Mfr. Part No.:
LV433502
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

ComPact

Series

LV43

Number of Poles

3

Current Rating

150A

Mounting Style

Fixed

COO (Country of Origin):
PL
This Schneider Electric Compact NSX250HB1 is a complete 3P 3d fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for motor protection applications. The breaking capacity (Icu) is 85kA rms at 500VAC 50/60Hz and 75kA rms at 690VAC 50/60Hz. The operational voltage is 690VAC 50/60Hz. This product embeds a 150A rating magnetic trip unit (MA).

Overvoltage category Class II
Electrical shock protection class II
Pollution degree 3 conforming to IEC 60664-1
IP degree of protection IP40 conforming to IEC 60529

Related links