Schneider Electric, ComPact MCCB Molded Case Circuit Breaker 3P 220A, Fixed Mount
- RS Stock No.:
- 221-1048
- Mfr. Part No.:
- LV433517
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€2,490.57
(exc. VAT)
€3,063.40
(inc. VAT)
- RS Stock No.:
- 221-1048
- Mfr. Part No.:
- LV433517
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact | |
| Series | LV43 | |
| Number of Poles | 3 | |
| Current Rating | 220A | |
| Mounting Style | Fixed | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact | ||
Series LV43 | ||
Number of Poles 3 | ||
Current Rating 220A | ||
Mounting Style Fixed | ||
- COO (Country of Origin):
- PL
The Schneider Electric Compact NSX250R is a complete 3P 3d fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for motor protection applications. The breaking capacity (Icu) is 200kA rms at 415VAC 50/60Hz and 45kA rms at 690VAC 50/60Hz. The operational voltage is 690VAC 50/60Hz. This product embeds an electronic Micrologic 2.2 M trip unit, with 220A rating.
Trip unit technology Electronic
Trip unit protection functions LSoI
Control type Toggle
Circuit breaker mounting mode fixed
Trip unit protection functions LSoI
Control type Toggle
Circuit breaker mounting mode fixed

