Schneider Electric, ComPact MCCB Molded Case Circuit Breaker 3P 250A, Fixed Mount

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
221-1051
Mfr. Part No.:
LV433552
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

ComPact

Series

LV43

Number of Poles

3

Current Rating

250A

Mounting Style

Fixed

COO (Country of Origin):
FR
This Schneider Electric's Compact NSX250HB1 is a complete 3P 3d fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. The breaking capacity (Icu) is 85kA rms at 500VAC 50/60Hz and 75kA rms at 690VAC 50/60Hz. The operational voltage is 690VAC 50/60Hz. This product embeds an electronic Micrologic 5.2 E trip unit, with 250A rating.

Pollution degree 3 conforming to IEC 60664-1
IP degree of protection IP40 conforming to IEC 60529
IK degree of protection IK07 conforming to IEC 62262

Related links