Schneider Electric, ComPact MCCB Molded Case Circuit Breaker 3P 100A, Fixed Mount

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
221-1076
Mfr. Part No.:
LV438003
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

ComPact

Series

LV43

Number of Poles

3

Current Rating

100A

Mounting Style

Fixed

COO (Country of Origin):
PL
This is a Schneider Electric 3 poles basic frame for Compact NSX 100F DC circuit breaker, designed to optimize space and breaking capacity. It's an optimal choice for applications using DC voltages. The breaking capacity (Icu) is 36kA rms at 750VDC. The rated current is 100A and the operational voltage is 750VDC.

Pollution degree 3 conforming to IEC 60947
IP degree of protection IP40 conforming to IEC 60529
IK degree of protection IK07 conforming to EN 50102

Related links