Schneider Electric, Compact MCCB 3, 4 630A, Fixed Mount
- RS Stock No.:
- 247-1829
- Mfr. Part No.:
- 33504
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 247-1829
- Mfr. Part No.:
- 33504
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | Compact | |
| Number of Poles | 3, 4 | |
| Current Rating | 630A | |
| Mounting Style | Fixed | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range Compact | ||
Number of Poles 3, 4 | ||
Current Rating 630A | ||
Mounting Style Fixed | ||
- COO (Country of Origin):
- NL
The Schneider Electric Micrologic trip unit for Compact NS series circuit breaker. It protects overload protection and instantaneous short-circuit protection.
Digital display type
Ambient air temperature for operation from -25 to 70 °C
Green premium product
Ambient air temperature for operation from -25 to 70 °C
Green premium product
