Schneider Electric, ComPact, ComPacT NS Molded Case Circuit Breaker 3-Pole 630 A, Fixed
- RS Stock No.:
- 247-1833
- Mfr. Part No.:
- 33537
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,763.40
(exc. VAT)
€2,168.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,763.40 |
*price indicative
- RS Stock No.:
- 247-1833
- Mfr. Part No.:
- 33537
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | ComPact | |
| Series | ComPacT NS | |
| Number of Poles | 3 | |
| Current Rating | 630 A | |
| Mount Type | Fixed | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range ComPact | ||
Series ComPacT NS | ||
Number of Poles 3 | ||
Current Rating 630 A | ||
Mount Type Fixed | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- NL
The Schneider Electric Micrologic trip unit for Compact NS series circuit breaker. It protects overload protection and instantaneous short-circuit protection.
Digital display type
Ambient air temperature for operation from -25 to 70 °C
Green premium product
Related links
- Schneider Electric Compact Molded Case Circuit Breaker 3-Pole 630 A, Fixed
- Schneider Electric C063 Molded Case Circuit Breaker 3-Pole 630 A Fixed
- Schneider Electric NSX Molded Case Circuit Breaker 3-Pole 630 A, Breaking Capacity 150 kA
- Schneider Electric NSX Molded Case Circuit Breaker 3-Pole 630 A, Breaking Capacity 36 kA
- Schneider Electric NSX Molded Case Circuit Breaker 3-Pole 630 A, Breaking Capacity 75 kA
- Schneider Electric C063 Molded Case Circuit Breaker 4-Pole 630 A Fixed
- Schneider Electric C063 Molded Case Circuit Breaker 4-Pole 630 A Fixed
- Schneider Electric NSX Molded Case Circuit Breaker 3-Pole 630 A Fixed
