Schneider Electric, ComPact, Compact Molded Case Circuit Breaker 4-Pole 1kA, Breaking Capacity 50 kA, Fixed

Subtotal (1 unit)*

€4,058.17

(exc. VAT)

€4,991.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4,058.17

*price indicative

RS Stock No.:
247-1837
Mfr. Part No.:
33561
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Molded Case Circuit Breaker

Range

ComPact

Series

Compact

Number of Poles

4

Current Rating

1kA

Breaking Capacity

50kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Standards/Approvals

EN/IEC 60947-2

Width

280mm

Depth

147mm

Height

327mm

Tripping Characteristics

Type I, Type L, Type S

COO (Country of Origin):
FR
The Schneider Electric Compact NS series circuit breaker basic has 4 poles. It is controlled via manually operated toggle switch. It has current rating of 1000 A.

IP degree of protection IP40

Ambient air temperature for operation from -25 to 70 °C

Mechanical durability 10000 cycles conforming to IEC 60947-2

Backplate mounting support

Related links