Schneider Electric, ComPact MCCB 3P 570A

Unavailable
RS will no longer stock this product.
RS Stock No.:
248-4144
Mfr. Part No.:
LV433931
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

ComPact

Series

LV

Number of Poles

3

Current Rating

570A

COO (Country of Origin):
JP
The Schneider Electric trip unit micrologic 4.3 is a 3 poles 3d electronic trip unit used on compact NSX 400/630 circuit breakers. This 570A rating electronic trip unit is an optimum choice for all standard and specific applications. It used class A protection class and it offers an integrated adjustable earth-leakage protection.

Ambient air temperature for operation -25 to 70 °C
IP degree of protection IP40

Related links