Schneider Electric, ComPact New Generation, ComPacT NSX Molded Case Circuit Breaker 3-Pole 160 A, Breaking Capacity 70
- RS Stock No.:
- 260-7772
- Mfr. Part No.:
- C16H32D160
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,447.23
(exc. VAT)
€1,780.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,447.23 |
*price indicative
- RS Stock No.:
- 260-7772
- Mfr. Part No.:
- C16H32D160
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | ComPact New Generation | |
| Series | ComPacT NSX | |
| Number of Poles | 3 | |
| Current Rating | 160 A | |
| Breaking Capacity | 70kA | |
| Depth | 86mm | |
| Width | 105 mm | |
| Height | 161mm | |
| Standards/Approvals | CCC EAC Marine, EN/IEC 60947-2, IEC 60529, IEC 60664-1, IEC 62262 | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Electronic | |
| Tripping Characteristics | LSoI | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range ComPact New Generation | ||
Series ComPacT NSX | ||
Number of Poles 3 | ||
Current Rating 160 A | ||
Breaking Capacity 70kA | ||
Depth 86mm | ||
Width 105 mm | ||
Height 161mm | ||
Standards/Approvals CCC EAC Marine, EN/IEC 60947-2, IEC 60529, IEC 60664-1, IEC 62262 | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Electronic | ||
Tripping Characteristics LSoI | ||
- COO (Country of Origin):
- FR
The Schneider Electric fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. The trip unit provides adjustable long time and short time protections, and a fixed instantaneous protection. This version comes with a variety of optional functions and accessories.
MicroLogic 2.2 trip unit
3 Pole
International standards (IEC 60947), CCC, EAC
Related links
- Schneider Electric NSX160H Molded Case Circuit Breaker 4-Pole 80 A, Breaking Capacity 70 kA
- Schneider Electric NSX160H Molded Case Circuit Breaker 3-Pole 100 A, Breaking Capacity 70 kA
- Schneider Electric NSX160H Molded Case Circuit Breaker 3-Pole 150 A, Breaking Capacity 70 kA
- Schneider Electric NSX160H Molded Case Circuit Breaker 3-Pole 160 A, Breaking Capacity 70 kA
- Schneider Electric NSX160H Molded Case Circuit Breaker 4-Pole 100 A, Breaking Capacity 70 kA
- Schneider Electric NSX160H Molded Case Circuit Breaker 4-Pole 160 A, Breaking Capacity 70 kA
- Schneider Electric NSX160H Molded Case Circuit Breaker 3-Pole 80 A
- Schneider Electric NSX160H Molded Case Circuit Breaker 3-Pole 125 A, Breaking Capacity 70 kA
