Schneider Electric, ComPacT New Generation, ComPacT NSX100/250 New Generation Circuit Breaker Accessory 4-Pole 250 A

Subtotal (1 unit)*

€2,228.90

(exc. VAT)

€2,741.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,228.90

*price indicative

RS Stock No.:
260-7844
Mfr. Part No.:
C2544V250
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Circuit Breaker Accessory

Range

ComPacT New Generation

Series

ComPacT NSX100/250 New Generation

Number of Poles

4

Current Rating

250 A

Rated AC Voltage

440 V ac

Standards/Approvals

EN/IEC 60947-2

Height

9.5cm

Width

11 cm

Tripping Characteristics

LSoIR

Tripping Mechanism

Electronic

COO (Country of Origin):
CN

Schneider Electric Circuit Breaker Accessory, For Use With ComPacT NSX250 Circuit Breakers, 250A Current Rating - C2544V250


This circuit breaker accessory is compatible with ComPacT NSX250 circuit breakers and utilises advanced MicroLogic 4.2 trip unit technology. It delivers key protection features essential for effective power distribution, functioning efficiently in a temperature range of -25 to 70°C.

Features & Benefits


• 250A rating at 40°C for overload protection

• Electronic trip unit improves response to fault conditions

• Adjustable long-time pick-up settings for customised protection

• Integrated earth-leakage protection enhances safety

• Flashing LED indicators provide status clarity

Applications


• Designed for use with ComPacT NSX250 circuit breakers

• Suitable for electrical distribution systems

Can it provide protection against overload?


Yes, it includes overload protection features.

Will it work within varying environmental conditions?


Yes, it operates effectively between -25°C and 70°C.

Can the sensitivity for earth-leakage be adjusted?


Yes, it allows for sensitivity adjustments in earth-leakage protection.

Is it simple to install and integrate?


Yes, it is designed for straightforward installation and compatibility.

Related links