Schneider Electric, ComPact, NSX Molded Case Circuit Breaker 4-Pole 100 A, Breaking Capacity 25 kA

Subtotal (1 unit)*

€2,982.71

(exc. VAT)

€3,668.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,982.71

*price indicative

RS Stock No.:
260-7871
Mfr. Part No.:
C25B44V100
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Molded Case Circuit Breaker

Range

ComPact

Series

NSX

Number of Poles

4

Current Rating

100 A

Breaking Capacity

25kA

Rated AC Voltage

440 V ac

Width

140 mm

Height

161mm

Standards/Approvals

EN/IEC 60947

Depth

86mm

Reset Actuator Type

Toggle Switch

Tripping Characteristics

Delay of long-term protection [tr] 400 s at 1.5 x Ir 16 s at 6 x Ir, Thermal Protection

COO (Country of Origin):
CN
The Schneider Electric fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. The trip unit provides adjustable long time and short time protections, and a fixed instantaneous protection. It comes with a variety of optional functions and accessories.

MicroLogic 4.2 trip unit

Estimated 40% reduction of wiring time for panel builders

Experience easier installation thanks to a new ergonomic front-plate design

Ergonomic new toggle for easier breaker manual operation

Related links