Schneider Electric, ComPact, NSX Molded Case Circuit Breaker 4-Pole 250 A, Breaking Capacity 25 kA
- RS Stock No.:
- 260-7873
- Mfr. Part No.:
- C25B44V250
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€4,176.81
(exc. VAT)
€5,137.48
(inc. VAT)
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,176.81 |
*price indicative
- RS Stock No.:
- 260-7873
- Mfr. Part No.:
- C25B44V250
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | ComPact | |
| Series | NSX | |
| Number of Poles | 4 | |
| Current Rating | 250 A | |
| Breaking Capacity | 25kA | |
| Rated AC Voltage | 440 V ac | |
| Standards/Approvals | EN/IEC 60947 | |
| Depth | 86mm | |
| Height | 161mm | |
| Width | 140 mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Characteristics | Thermal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range ComPact | ||
Series NSX | ||
Number of Poles 4 | ||
Current Rating 250 A | ||
Breaking Capacity 25kA | ||
Rated AC Voltage 440 V ac | ||
Standards/Approvals EN/IEC 60947 | ||
Depth 86mm | ||
Height 161mm | ||
Width 140 mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Characteristics Thermal | ||
- COO (Country of Origin):
- CN
The Schneider Electric fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. The trip unit provides adjustable long time and short time protections, and a fixed instantaneous protection. It comes with a variety of optional functions and accessories.
MicroLogic 4.2 trip unit
Estimated 40% reduction of wiring time for panel builders
Experience easier installation thanks to a new ergonomic front-plate design
Ergonomic new toggle for easier breaker manual operation
