Schneider Electric, ComPacT MCCB 3P 100A, Fixed Mount

Subtotal (1 unit)*

€3,520.44

(exc. VAT)

€4,330.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,520.44

*price indicative

RS Stock No.:
260-8035
Mfr. Part No.:
C25W35E100
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

ComPacT

Series

NSX

Number of Poles

3

Current Rating

100A

Mounting Style

Fixed

COO (Country of Origin):
FR
The Schneider Electric fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. The trip unit provides adjustable long time and short time protections, and a fixed instantaneous protection. It comes with a variety of optional functions and accessories.

MicroLogic 5.2E trip unit
Estimated 40% reduction of wiring time for panel builders
Experience easier installation thanks to a new ergonomic front-plate design
Ergonomic new toggle for easier breaker manual operation

Related links