Schneider Electric, ComPact, ComPacT NSX Molded Case Circuit Breaker 4-Pole 100 A, Breaking Capacity 100 kA
- RS Stock No.:
- 260-8052
- Mfr. Part No.:
- C25W42D100
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€2,986.54
(exc. VAT)
€3,673.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,986.54 |
*price indicative
- RS Stock No.:
- 260-8052
- Mfr. Part No.:
- C25W42D100
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact | |
| Product Type | Molded Case Circuit Breaker | |
| Series | ComPacT NSX | |
| Number of Poles | 4 | |
| Current Rating | 100 A | |
| Breaking Capacity | 100kA | |
| Rated AC Voltage | 690 V ac | |
| Depth | 86mm | |
| Width | 140 mm | |
| Standards/Approvals | EN/IEC 60947 | |
| Height | 161mm | |
| Tripping Mechanism | Electronic | |
| Tripping Characteristics | LSoI | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact | ||
Product Type Molded Case Circuit Breaker | ||
Series ComPacT NSX | ||
Number of Poles 4 | ||
Current Rating 100 A | ||
Breaking Capacity 100kA | ||
Rated AC Voltage 690 V ac | ||
Depth 86mm | ||
Width 140 mm | ||
Standards/Approvals EN/IEC 60947 | ||
Height 161mm | ||
Tripping Mechanism Electronic | ||
Tripping Characteristics LSoI | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- FR
The Schneider Electric fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. The trip unit provides adjustable long time and short time protections, and a fixed instantaneous protection. It comes with a variety of optional functions and accessories.
MicroLogic 2.2 trip unit
Estimated 40% reduction of wiring time for panel builders
Experience easier installation thanks to a new ergonomic front-plate design
Ergonomic new toggle for easier breaker manual operation
Related links
- Schneider Electric NSX Molded Case Circuit Breaker 4-Pole 630 A, Breaking Capacity 100 kA
- Schneider Electric NSX Molded Case Circuit Breaker 4-Pole 400 A, Breaking Capacity 100 kA
- Schneider Electric NSX Molded Case Circuit Breaker 4-Pole 100 A, Breaking Capacity 100 kA
- Schneider Electric NSX Molded Case Circuit Breaker 4-Pole 63 A, Breaking Capacity 100 kA
- Schneider Electric NSX Molded Case Circuit Breaker 4-Pole 250 A, Breaking Capacity 100 kA
- Schneider Electric NSX Molded Case Circuit Breaker 4-Pole 160 A, Breaking Capacity 100 kA
- Schneider Electric NSX Molded Case Circuit Breaker 4-Pole 320 A, Breaking Capacity 100 kA
- Schneider Electric NSX Molded Case Circuit Breaker 4-Pole 200 A, Breaking Capacity 100 kA
