Schneider Electric, ComPacT New Generation, ComPacT neue Generation Circuit Breaker Accessory 3-Pole 320 A

Subtotal (1 unit)*

€810.96

(exc. VAT)

€997.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€810.96

*price indicative

RS Stock No.:
260-8065
Mfr. Part No.:
C4031M320
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

ComPacT New Generation

Product Type

Circuit Breaker Accessory

Series

ComPacT neue Generation

Number of Poles

3

Current Rating

320 A

Rated AC Voltage

690 V ac

Width

17.5 cm

Height

14cm

Standards/Approvals

EN/IEC 60947-2

Tripping Characteristics

SI Schutzfunktionen

Tripping Mechanism

Electronic

COO (Country of Origin):
FR
The Schneider Electric electronic trip unit is an optimum choice for all standard and specific applications. It embeds adjustable long time protection against overloads. It provides also adjustable short-time protection and instantaneous protection against short-circuits. An earth leakage pre-alarm can be remotely available by installing the optional SDx module.

Green ready LED flashes if the circuit breaker is ready to trip

Display module allows energy measurement and fine adjustment settings

Related links

Recently viewed