Schneider Electric, ComPacT New Generation, ComPacT NSX Circuit Breaker Accessory 3-Pole 400 A
- RS Stock No.:
- 260-8073
- Mfr. Part No.:
- C4035E400
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,686.81
(exc. VAT)
€2,074.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,686.81 |
*price indicative
- RS Stock No.:
- 260-8073
- Mfr. Part No.:
- C4035E400
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Circuit Breaker Accessory | |
| Range | ComPacT New Generation | |
| Series | ComPacT NSX | |
| Number of Poles | 3 | |
| Current Rating | 400 A | |
| Rated AC Voltage | 690 V ac | |
| Height | 13.5cm | |
| Standards/Approvals | No | |
| Width | 17.5 cm | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Circuit Breaker Accessory | ||
Range ComPacT New Generation | ||
Series ComPacT NSX | ||
Number of Poles 3 | ||
Current Rating 400 A | ||
Rated AC Voltage 690 V ac | ||
Height 13.5cm | ||
Standards/Approvals No | ||
Width 17.5 cm | ||
Tripping Mechanism Electronic | ||
- COO (Country of Origin):
- FR
The Schneider Electric electronic trip unit is an optimum choice for all standard and specific applications. It embeds adjustable long time protection against overloads. It provides also adjustable short-time protection and instantaneous protection against short-circuits. An earth leakage pre-alarm can be remotely available by installing the optional SDx module.
Green ready LED flashes if the circuit breaker is ready to trip
Display module allows energy measurement and fine adjustment settings
Related links
- Schneider Electric ComPacT NSX400/630 new generation Circuit Breaker Accessory 3-Pole 400 A
- Schneider Electric ComPacT NSX400/630 new generation Circuit Breaker Accessory 3-Pole 630 A
- Schneider Electric ComPacT NSX400/630 new generation Circuit Breaker Accessory 3-Pole 250 A
- Schneider Electric ComPacT NSX400/630 new generation Circuit Breaker Accessory 3-Pole 570 A
- Schneider Electric ComPacT NSX400/630 new generation Circuit Breaker Accessory 3-Pole 500 A
- Schneider Electric ComPacT NSX400/630 new generation Circuit Breaker Accessory 4-Pole 630 A
- Schneider Electric ComPacT NSX400/630 new generation Circuit Breaker Accessory 4-Pole 500 A
- Schneider Electric ComPact NSX400/630 Circuit Breaker Accessory 4-Pole 400 A (at 40°C)
