Schneider Electric, ComPact, ComPacT NSX Molded Case Circuit Breaker 3-Pole 100 A, Breaking Capacity 36 kA
- RS Stock No.:
- 260-9428
- Mfr. Part No.:
- C10F3MA100
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€509.69
(exc. VAT)
€626.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €509.69 |
*price indicative
- RS Stock No.:
- 260-9428
- Mfr. Part No.:
- C10F3MA100
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | ComPact | |
| Series | ComPacT NSX | |
| Number of Poles | 3 | |
| Current Rating | 100 A | |
| Breaking Capacity | 36kA | |
| Rated AC Voltage | 690 V ac | |
| Standards/Approvals | CCC, EAC, EN/IEC 60947, Marine | |
| Height | 161mm | |
| Width | 105 mm | |
| Depth | 86mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Characteristics | Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range ComPact | ||
Series ComPacT NSX | ||
Number of Poles 3 | ||
Current Rating 100 A | ||
Breaking Capacity 36kA | ||
Rated AC Voltage 690 V ac | ||
Standards/Approvals CCC, EAC, EN/IEC 60947, Marine | ||
Height 161mm | ||
Width 105 mm | ||
Depth 86mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Characteristics Magnetic | ||
- COO (Country of Origin):
- PL
The Schneider Electric fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. The trip unit provides adjustable long time and short time protections, and a fixed instantaneous protection. This version comes with a variety of optional functions and accessories.
3 Pole
International standards (IEC 60947), CCC, EAC
Related links
- Schneider Electric NSX Molded Case Circuit Breaker 3-Pole 500 A, Breaking Capacity 36 kA
- Schneider Electric NSX Molded Case Circuit Breaker 3-Pole 100 A, Breaking Capacity 36 kA
- Schneider Electric NSX Molded Case Circuit Breaker 3-Pole 400 A, Breaking Capacity 36 kA
- Schneider Electric NSX Molded Case Circuit Breaker 3-Pole 2.5 A, Breaking Capacity 36 kA
- Schneider Electric NSX Molded Case Circuit Breaker 3-Pole 6.3 A, Breaking Capacity 36 kA
- Schneider Electric NSX Molded Case Circuit Breaker 3-Pole 32 A, Breaking Capacity 36 kA
- Schneider Electric NSX Molded Case Circuit Breaker 3-Pole 40 A, Breaking Capacity 36 kA
- Schneider Electric NSX Molded Case Circuit Breaker 3-Pole 630 A, Breaking Capacity 36 kA
