Schneider Electric, ComPact, NSX Molded Case Circuit Breaker 3-Pole 100 A, Breaking Capacity 200 kA

Subtotal (1 unit)*

€1,050.31

(exc. VAT)

€1,291.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,050.31

*price indicative

RS Stock No.:
260-9517
Mfr. Part No.:
C10R32D100
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Molded Case Circuit Breaker

Range

ComPact

Series

NSX

Number of Poles

3

Current Rating

100 A

Breaking Capacity

200kA

Rated AC Voltage

690 V ac

Width

105 mm

Depth

86mm

Height

161mm

Standards/Approvals

EN/IEC 60947

Reset Actuator Type

Toggle Switch

Tripping Characteristics

LSoI

Tripping Mechanism

Electronic

COO (Country of Origin):
FR
The Schneider Electric fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. The trip unit provides adjustable long time and short time protections, and a fixed instantaneous protection. This version comes with a variety of optional functions and accessories.

MicroLogic 2.2 trip unit

3 Pole

International standards (IEC 60947), CCC, EAC

Related links