Better World

Siemens, SENTRON, 3VA2 Molded Case Circuit Breaker 4-Pole 25 A, Breaking Capacity 150 kA, Fixed

Subtotal (1 unit)*

€1,868.98

(exc. VAT)

€2,298.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,868.98

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
270-3724
Mfr. Part No.:
3VA2025-8KQ46-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA2

Number of Poles

4

Current Rating

25 A

Breaking Capacity

150kA

Rated AC Voltage

690 V ac

Mount Type

Fixed

Terminal Type

Screw

Height

181mm

Width

140 mm

Standards/Approvals

No

Depth

86mm

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

Tripping Mechanism

ETU860

Tripping Characteristics

Type G, Type I, Type L, Type S

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Siemens Molded case circuit breaker with an electronic trip unit is a safety device used to reliably perform all the tasks required for line protection, overload protection, circuit protection. It can be used for a wide range of voltages and frequencies with a extreme high class breaking capacity.

Compact design

EAC approved

Related links