Better World
Siemens, SENTRON, 3VA2 Molded Case Circuit Breaker 3-Pole 63A, Breaking Capacity 150 kA, Fixed
- RS Stock No.:
- 270-3910
- Mfr. Part No.:
- 3VA2063-8KP36-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,397.35
(exc. VAT)
€1,718.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,397.35 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 270-3910
- Mfr. Part No.:
- 3VA2063-8KP36-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA2 | |
| Number of Poles | 3 | |
| Current Rating | 63A | |
| Breaking Capacity | 150kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Width | 105mm | |
| Depth | 86mm | |
| Height | 181mm | |
| Standards/Approvals | No | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Better World Product | Yes | |
| Tripping Mechanism | ETU850 | |
| Tripping Characteristics | Type I, Type L, Type S | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA2 | ||
Number of Poles 3 | ||
Current Rating 63A | ||
Breaking Capacity 150kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Width 105mm | ||
Depth 86mm | ||
Height 181mm | ||
Standards/Approvals No | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
Better World Product Yes | ||
Tripping Mechanism ETU850 | ||
Tripping Characteristics Type I, Type L, Type S | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Siemens Molded case circuit breaker with an electronic trip unit is a safety device used to reliably perform all the tasks required for line protection, overload protection, circuit protection. It can be used for a wide range of voltages and frequencies with a extreme high class breaking capacity.
Compact design
EAC approved
Related links
- Siemens 3VA2 Molded Case Circuit Breaker 3-Pole 100 A Fixed
- Siemens 3VA2 Molded Case Circuit Breaker 3-Pole 25 A Fixed
- Siemens 3VA2 Molded Case Circuit Breaker 4-Pole 63 A Fixed
- Siemens 3VA2 Molded Case Circuit Breaker 3-Pole 63 A Fixed
- Siemens 3VA2 Molded Case Circuit Breaker 3-Pole 40 A Fixed
- Siemens 3VA2 Molded Case Circuit Breaker 3-Pole 40 A Fixed
- Siemens 3VA2 Molded Case Circuit Breaker 4-Pole 160 A Fixed
- Siemens 3VA2 Molded Case Circuit Breaker 4-Pole 100 A Fixed
