RS Better World

Siemens, SENTRON, 3VA2 Molded Case Circuit Breaker 4-Pole 63A, Breaking Capacity 150 kA, Fixed

Subtotal (1 unit)*

€1,669.10

(exc. VAT)

€2,052.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,669.10

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
270-3912
Mfr. Part No.:
3VA2063-8KP46-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA2

Number of Poles

4

Current Rating

63A

Breaking Capacity

150kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Terminal Type

Screw

Width

140mm

Height

181mm

Depth

86mm

Standards/Approvals

No

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

Tripping Mechanism

ETU850

Tripping Characteristics

Type S, Type I, Type L

RoHS Status: Exempt

The Siemens Molded case circuit breaker with an electronic trip unit is a safety device used to reliably perform all the tasks required for line protection, overload protection, circuit protection. It can be used for a wide range of voltages and frequencies with a extreme high class breaking capacity.

Compact design

EAC approved

Related links