Better World

Siemens, SENTRON, 3VA2 Molded Case Circuit Breaker 3-Pole 40 A, Breaking Capacity 110 kA, Fixed

Subtotal (1 unit)*

€890.20

(exc. VAT)

€1,094.95

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€890.20

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
270-4679
Mfr. Part No.:
3VA2140-7MP36-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA2

Number of Poles

3

Current Rating

40 A

Breaking Capacity

110kA

Rated AC Voltage

690 V ac

Mount Type

Fixed

Terminal Type

Screw

Height

181mm

Depth

86mm

Width

105 mm

Standards/Approvals

No

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

Tripping Characteristics

Type I, Type L, Type S

Tripping Mechanism

ETU550M

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Siemens Molded case circuit breaker with an electronic trip unit is a safety device used to reliably perform all the tasks required for line protection, overload protection, circuit protection. It can be used for a wide range of voltages and frequencies with a very high class breaking capacity.

Compact design

EAC approved