Better World
Siemens, SENTRON, 3VA1 Molded Case Circuit Breaker 4-Pole 100 A, Breaking Capacity 70 kA, Fixed
- RS Stock No.:
- 271-9689
- Mfr. Part No.:
- 3VA11106GE420AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€450.83
(exc. VAT)
€554.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €450.83 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 271-9689
- Mfr. Part No.:
- 3VA11106GE420AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA1 | |
| Number of Poles | 4 | |
| Breaking Capacity | 70kA | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Height | 130mm | |
| Standards/Approvals | No | |
| Depth | 70mm | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Tripping Mechanism | TM220 | |
| Tripping Characteristics | Type I, Type L | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA1 | ||
Number of Poles 4 | ||
Breaking Capacity 70kA | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Height 130mm | ||
Standards/Approvals No | ||
Depth 70mm | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
Tripping Mechanism TM220 | ||
Tripping Characteristics Type I, Type L | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Siemens low voltage 3VA IEC frame 160 breaking capacity moulded case circuit breaker with thermal magnetic trip unit. It has box terminal on both sides and front terminal arrangement of electrical connectors.
Without ground-fault monitoring
Line protection
IP40 Protection class
Related links
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 100 A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 32 A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 160 A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 125 A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 500 A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 1 kA Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 630 A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 80 A Fixed
