Siemens, SENTRON, 3VA1 Molded Case Circuit Breaker 4-Pole 630 A, Breaking Capacity 70 kA, Fixed

Subtotal (1 unit)*

€2,686.91

(exc. VAT)

€3,304.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,686.91

*price indicative

RS Stock No.:
272-0176
Mfr. Part No.:
3VA1563-6GF42-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA1

Number of Poles

4

Current Rating

630 A

Breaking Capacity

70kA

Mount Type

Fixed

Rated AC Voltage

690 V ac

Rated DC Voltage

1000 V dc

Terminal Type

Screw

Standards/Approvals

No

Depth

120mm

Width

280 mm

Height

321mm

Tripping Mechanism

TM240

Tripping Characteristics

Type I, Type L

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Siemens low voltage 3VA IEC frame 1000 breaking capacity moulded case circuit breaker with thermal magnetic trip unit. It has box terminal on both sides and front terminal arrangement of electrical connectors.

Without ground-fault monitoring

Line protection

IP40 Protection class

Related links