Better World

Siemens, SENTRON, 3VA1 Molded Case Circuit Breaker 4-Pole 160 A, Breaking Capacity 150 kA, Fixed

Subtotal (1 unit)*

€2,171.14

(exc. VAT)

€2,670.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,171.14

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
272-0198
Mfr. Part No.:
3VA2116-8JQ46-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA1

Number of Poles

4

Current Rating

160 A

Breaking Capacity

150kA

Rated AC Voltage

690 V ac

Mount Type

Fixed

Terminal Type

Screw

Depth

86mm

Width

140 mm

Standards/Approvals

No

Height

181mm

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

Tripping Mechanism

ETU560

Tripping Characteristics

Type G, Type I, Type L, Type S

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Siemens circuit breaker 3VA2 IEC frame has 160 breaking capacity. It gives overload protection, short-circuit protection and conductor protection optionally with external current transformer.

Number of poles 3

Front protection class IP40

Related links