Bourns 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed), Through Hole

Bulk discount available

Subtotal (1 bag of 75 units)*

€67.875

(exc. VAT)

€83.475

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,200 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
75 - 75€0.905€67.88
150 - 225€0.859€64.43
300 - 675€0.805€60.38
750 +€0.733€54.98

*price indicative

RS Stock No.:
161-6783
Mfr. Part No.:
PEC12R-2220F-S0024
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Pulses Per Revolution

24

Shaft Style

Flat

Shaft Diameter

6 mm

Encoder Reading

Incremental

Encoder Signal

Digital Square Wave

Shaft Length

9mm

Mounting Type

Through Hole

Index Output

Not Indexed

Maximum Operating Speed

100rpm

Mounting Hole Diameter

1 mm, 2 x 2.1 mm

COO (Country of Origin):
CN

PEC12R Series - 12 mm Incremental Encoder


Pro Audio 12 mm Incremental Encoder with a momentary push switch option
Highly reliable and compact design available in a variety of configurations
Applications include level control, tuning and timer settings in:-

Audio-visual equipment
Consumer electric appliances
Radios
Musical instruments
Communications equipment

Related links