Bourns 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft, Through Hole

Subtotal (1 bag of 75 units)*

€69.45

(exc. VAT)

€85.425

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
75 +€0.926€69.45

*price indicative

RS Stock No.:
167-5310
Mfr. Part No.:
PEC12R-4225F-S0024
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Pulses Per Revolution

24

Shaft Style

Flat

Shaft Diameter

6 mm

Encoder Reading

Incremental

Encoder Signal

Digital Square Wave

Shaft Length

25mm

Mounting Type

Through Hole

Maximum Operating Speed

100rpm

Mounting Hole Diameter

1mm

COO (Country of Origin):
CN

PEC12R Series - 12 mm Incremental Encoder


Pro Audio 12 mm Incremental Encoder with a momentary push switch option
Highly reliable and compact design available in a variety of configurations
Applications include level control, tuning and timer settings in:-

Audio-visual equipment
Consumer electric appliances
Radios
Musical instruments
Communications equipment

Related links