Alps Alpine 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed), Through Hole

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
172-6324
Mfr. Part No.:
EC12E2460802
Manufacturer:
Alps Alpine
Find similar products by selecting one or more attributes.
Select all

Brand

Alps Alpine

Pulses Per Revolution

24

Shaft Style

Flat

Shaft Diameter

6 mm

Encoder Reading

Incremental

Encoder Signal

Digital Square Wave

Mounting Type

Through Hole

Shaft Length

30mm

Index Output

Not Indexed

Mounting Hole Diameter

1 mm, 2.1 x 2 mm

COO (Country of Origin):
JP

12mm Snap-in Insulated Shaft Encoder - EC12 Series


Insulated shaft type with a wide variety of applications
EC12D series comes with Push-on Switch
Typical rating 5Vdc, 0.5mA
Operating life 15,000 cycles (without Detent)
30,000 cycles (with Detent)
Operating Temperature ー10 to +70℃ (EC12E)
ー40 to +85℃ (EC12D)

Related links