Alps Alpine 15 Pulse Incremental Mechanical Rotary Encoder with a 5.975 mm Flat Shaft (Not Indexed), Through Hole

Temporarily out of stock
RS Stock No.:
172-6332
Mfr. Part No.:
EC12D1564404
Manufacturer:
Alps Alpine
Find similar products by selecting one or more attributes.
Select all

Brand

Alps Alpine

Pulses Per Revolution

15

Shaft Style

Flat

Shaft Diameter

5.975 mm

Encoder Reading

Incremental

Encoder Signal

Digital Square Wave

Shaft Length

17.5mm

Mounting Type

Through Hole

Index Output

Not Indexed

Mounting Hole Diameter

1.05 mm, 2.1 mm, 2.15 x 2.05 mm

COO (Country of Origin):
JP

12mm Snap-in Insulated Shaft Encoder - EC12 Series


Insulated shaft type with a wide variety of applications
EC12D series comes with Push-on Switch
Typical rating 5Vdc, 0.5mA
Operating life 15,000 cycles (without Detent)
30,000 cycles (with Detent)
Operating Temperature ー10 to +70℃ (EC12E)
ー40 to +85℃ (EC12D)

Related links