TE Connectivity 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed), Through Hole

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
663-3167
Mfr. Part No.:
DPL12VN24A20FR
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Pulses Per Revolution

24

Shaft Style

Flat

Shaft Diameter

6 mm

Encoder Reading

Incremental

Encoder Signal

Digital Square Wave

Mounting Type

Through Hole

Shaft Length

20mm

Index Output

Not Indexed

Maximum Operating Speed

60rpm

Mounting Hole Diameter

1.1mm

COO (Country of Origin):
TW

DPL12 12mm illuminated Encoder (Vertical)


Snap-in PCB mountable
Knurled or flatted plastic shaft types
Contacts 100 mΩ max rated at 0.5mA 5Vdc
Optional push switch rated at 10mA 5Vdc
Single LED for non switch types and dual LED for switched types
Insulation resistance 250 Vac 100MΩ min.
Incremental Type
Push on switch option
Various shaft Lengths
LED colour options
Detent options

Related links