TE Connectivity 24 Pulse Incremental Mechanical Rotary Encoder with a 6.8 mm Knurl Shaft (Not Indexed), Through Hole

Image representative of range

Bulk discount available

Subtotal (1 unit)*

€10.67

(exc. VAT)

€13.12

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 59 unit(s), ready to ship from another location
Units
Per unit
1 - 9€10.67
10 - 24€9.95
25 - 49€9.08
50 - 99€8.10
100 +€7.34

*price indicative

RS Stock No.:
663-3192
Mfr. Part No.:
DPL12SVN24A25K1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Pulses Per Revolution

24

Shaft Style

Knurl

Shaft Diameter

6.8 mm

Encoder Reading

Incremental

Encoder Signal

Digital Square Wave

Shaft Length

25mm

Mounting Type

Through Hole

Index Output

Not Indexed

Maximum Operating Speed

60rpm

Mounting Hole Diameter

1 mm, 1.1 mm

COO (Country of Origin):
TW

DPL12 12mm illuminated Encoder (Vertical)


Snap-in PCB mountable
Knurled or flatted plastic shaft types
Contacts 100 mΩ max rated at 0.5mA 5Vdc
Optional push switch rated at 10mA 5Vdc
Single LED for non switch types and dual LED for switched types
Insulation resistance 250 Vac 100MΩ min.
Incremental Type
Push on switch option
Various shaft Lengths
LED colour options
Detent options

Related links