Bourns 18 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed)
- RS Stock No.:
- 737-7745
- Mfr. Part No.:
- PEC11R-4125F-S0018
- Manufacturer:
- Bourns
Subtotal (1 unit)*
€1.59
(exc. VAT)
€1.96
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | €1.59 |
*price indicative
- RS Stock No.:
- 737-7745
- Mfr. Part No.:
- PEC11R-4125F-S0018
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Pulses Per Revolution | 18 | |
| Shaft Style | Flat | |
| Shaft Diameter | 6 mm | |
| Encoder Reading | Incremental | |
| Encoder Signal | Digital Square Wave | |
| Shaft Length | 25mm | |
| Index Output | Not Indexed | |
| Maximum Operating Speed | 60rpm | |
| Mounting Hole Diameter | 7mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Pulses Per Revolution 18 | ||
Shaft Style Flat | ||
Shaft Diameter 6 mm | ||
Encoder Reading Incremental | ||
Encoder Signal Digital Square Wave | ||
Shaft Length 25mm | ||
Index Output Not Indexed | ||
Maximum Operating Speed 60rpm | ||
Mounting Hole Diameter 7mm | ||
- COO (Country of Origin):
- CN
PEC11 Series - 12 mm Incremental Encoder
Compact, rugged design
High reliability
Metal bushing/shaft
Quadrature output
High reliability
Metal bushing/shaft
Quadrature output
Related links
- Bourns 18 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed)
- Bourns 18 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Knurl Shaft (Not Indexed), Through Hole
- Bourns 18 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed), Through Hole
- Bourns 18 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft, Through Hole
- Bourns 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed)
- Bourns 12 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed)
- Bourns 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed), Through Hole
- Bourns 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Knurl Shaft (Not Indexed), Through Hole
