Bourns 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed), Through Hole
- RS Stock No.:
- 789-9664
- Mfr. Part No.:
- PEC12R-4230F-N0024
- Manufacturer:
- Bourns
Bulk discount available
Subtotal (1 unit)*
€1.20
(exc. VAT)
€1.48
(inc. VAT)
In Stock
- 32 unit(s) ready to ship from another location
- Plus 210 unit(s) shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €1.20 |
| 25 - 49 | €1.13 |
| 50 - 99 | €1.07 |
| 100 - 249 | €0.97 |
| 250 + | €0.89 |
*price indicative
- RS Stock No.:
- 789-9664
- Mfr. Part No.:
- PEC12R-4230F-N0024
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Pulses Per Revolution | 24 | |
| Shaft Style | Flat | |
| Shaft Diameter | 6 mm | |
| Encoder Reading | Incremental | |
| Encoder Signal | Digital Square Wave | |
| Shaft Length | 30mm | |
| Mounting Type | Through Hole | |
| Index Output | Not Indexed | |
| Maximum Operating Speed | 100rpm | |
| Mounting Hole Diameter | 1 mm, 2 x 2.1 mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Pulses Per Revolution 24 | ||
Shaft Style Flat | ||
Shaft Diameter 6 mm | ||
Encoder Reading Incremental | ||
Encoder Signal Digital Square Wave | ||
Shaft Length 30mm | ||
Mounting Type Through Hole | ||
Index Output Not Indexed | ||
Maximum Operating Speed 100rpm | ||
Mounting Hole Diameter 1 mm, 2 x 2.1 mm | ||
- COO (Country of Origin):
- CN
PEC12R Series - 12 mm Incremental Encoder
Pro Audio 12 mm Incremental Encoder with a momentary push switch option
Highly reliable and compact design available in a variety of configurations
Applications include level control, tuning and timer settings in:-
Highly reliable and compact design available in a variety of configurations
Applications include level control, tuning and timer settings in:-
Audio-visual equipment
Consumer electric appliances
Radios
Musical instruments
Communications equipment
Consumer electric appliances
Radios
Musical instruments
Communications equipment
Related links
- Bourns 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed), Through Hole
- Bourns 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft, Through Hole
- Bourns 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Knurl Shaft (Indexed), Through Hole
- Bourns 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed)
- Bourns 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Knurl Shaft (Not Indexed), Through Hole
- Bourns 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Knurl Shaft, Through Hole
- Bourns 12 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed), Through Hole
- RS PRO 175mm LCD Inclinometer
