- RS Stock No.:
- 162-2101
- Mfr. Part No.:
- 693161011911
- Manufacturer:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 162-2101
- Mfr. Part No.:
- 693161011911
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Card Type | SD Card |
Gender | Female |
Number of Contacts | 19 |
Number of Rows | 2 |
Pitch | 1.3mm |
Mounting Type | Surface Mount |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Termination Method | Solder |
Housing Material | Stainless Steel |
Length | 30.35mm |
Width | 29.4mm |
Depth | 3.8mm |
Minimum Operating Temperature | -20°C |
Dimensions | 30.35 x 29.4 x 3.8mm |
Maximum Operating Temperature | +60°C |