- RS Stock No.:
- 312-2535
- Mfr. Part No.:
- C70210M0087012
- Manufacturer:
- Amphenol Industrial
28 In stock for delivery within 2 working days
Added
Price Each
€56.58
(exc. VAT)
€69.59
(inc. VAT)
Units | Per unit |
1 - 24 | €56.58 |
25 - 74 | €48.27 |
75 - 199 | €45.61 |
200 - 399 | €44.30 |
400 + | €42.10 |
- RS Stock No.:
- 312-2535
- Mfr. Part No.:
- C70210M0087012
- Manufacturer:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Solenoid Operated Smart Card Connectors (Amphenol)
From Amphenol, this solenoid operated smart card connector features a PUSHMATIC® system that allows manual insertion of a card followed by automatic ejection after a transaction is completed.
Features and Benefits:
• These connectors feature an automatic ejection facility after the read/write operation is complete
• Bouncing time 5ms
• Front mounting bezel available separately (See stock number 312-2541.)
• Bezel cutout 74.2 x 8.4mm
• Bouncing time 5ms
• Front mounting bezel available separately (See stock number 312-2541.)
• Bezel cutout 74.2 x 8.4mm
Amphenol Smartcard Connectors
Pushmatic III meets requirements of new and future applications for unattended terminals used in payment and security system applications.
Anti vandal features
Self retracting and self cleaning data contacts
The additional mounting adapter and bezels allow individual customer design
Self retracting and self cleaning data contacts
The additional mounting adapter and bezels allow individual customer design
Specifications
Attribute | Value |
---|---|
Card Type | Smart Card |
Gender | Male |
Number of Contacts | 8 |
Number of Rows | 2 |
Mounting Type | Cable Mount |
Termination Method | Solder |
Length | 62.0mm |
Width | 18.4mm |
Depth | 99.2mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
Dimensions | 62 x 18.4 x 99.2mm |